Part Details for CCR-33S10 by Teledyne Coax Switches
Overview of CCR-33S10 by Teledyne Coax Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-33S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Coaxial Switch - 18GHz - 50 Ohms - SPDT - Failsafe - DC 28V Coil Voltage - 90 mA - Female SMA - 60 dB Isolation - 3 Positions - 47 g - 38.1 x 13.21 x 39.88 mm - Screw Mount RoHS: Compliant |
115 In Stock |
|
$151.6000 / $162.8300 | Buy Now |
DISTI #
CCR-33S1O
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 5 | 12 |
|
$149.7300 / $160.4300 | Buy Now |
|
Master Electronics | RF Coaxial Switch - 18GHz - 50 Ohms - SPDT - Failsafe - DC 28V Coil Voltage - 90 mA - Female SMA - 60 dB Isolation - 3 Positions - 47 g - 38.1 x 13.21 x 39.88 mm - Screw Mount RoHS: Compliant |
115 In Stock |
|
$151.6000 / $162.8300 | Buy Now |