Part Details for CCR-33S1C-N by Teledyne Relays
Overview of CCR-33S1C-N by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-33S1C-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR-33S1C-N
|
Avnet Americas | Coaxial Switch Module SPDT DC to 18GHz 65dB 28 VDC - Bulk (Alt: CCR-33S1C-N) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-CCR-33S1C-N
|
Mouser Electronics | Coaxial Switches | 0 |
|
$179.1900 / $202.3100 | Order Now |