Part Details for CCR-33S3C by Teledyne Coax Switches
Overview of CCR-33S3C by Teledyne Coax Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-33S3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Switch Commercial - 50 Ohms - 12VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: Indicator-Contacts RoHS: Compliant |
38 In Stock |
|
$187.9900 / $201.9100 | Buy Now |
DISTI #
CCR-33S3C
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Switch Commercial - 50 Ohms - 12VDC Coil - DC-18GHz - Failsafe - SPDT - SMA-Female - Opt: Indicator-Contacts RoHS: Compliant |
38 In Stock |
|
$187.9900 / $201.9100 | Buy Now |