Part Details for CCR-33S80 by Teledyne Coax Switches
Overview of CCR-33S80 by Teledyne Coax Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-33S80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Coaxial Switch - 50 Ohms - SPDT - DC 12V Coil Voltage - Latching - Female SMA - 140 mA - 60 dB Isolation - 3 Positions - Screw Mount - 18GHz RoHS: Compliant |
35 On Order |
|
$133.4700 / $142.5100 | Buy Now |
DISTI #
CCR-33S8O
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 5 | 2 |
|
$149.7300 / $160.4300 | Buy Now |
|
Master Electronics | RF Coaxial Switch - 50 Ohms - SPDT - DC 12V Coil Voltage - Latching - Female SMA - 140 mA - 60 dB Isolation - 3 Positions - Screw Mount - 18GHz RoHS: Compliant |
35 On Order |
|
$133.4700 / $142.5100 | Buy Now |