Part Details for CCR-38S16C by Teledyne Relays
Overview of CCR-38S16C by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR-38S16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR-38S16C
|
Avnet Americas | RF Switch 0MHz to 18GHz 60dB - Bulk (Alt: CCR-38S16C) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$704.5428 / $761.5908 | Buy Now |
DISTI #
881-CCR-38S16C
|
Mouser Electronics | Coaxial Switches Transfer Switch RoHS: Compliant | 0 |
|
$766.2500 / $806.5600 | Order Now |