Part Details for CCR05CG511GRV by KEMET Corporation
Overview of CCR05CG511GRV by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR05CG511GRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CG511GRV
|
Avnet Americas | Cap Ceramic 510pF 100V C0G 2% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: CCR05CG511GRV) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CCR05CG511GRV
CCR05CG511GRV CAD Models
CCR05CG511GRV Part Data Attributes
|
CCR05CG511GRV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR05CG511GRV
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20/35 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR05CG511GRV
This table gives cross-reference parts and alternative options found for CCR05CG511GRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR05CG511GRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052G511G1G5CS7303 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1909, | KEMET Corporation | CCR05CG511GRV vs C052G511G1G5CS7303 |
C052G511G1G5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG511GRV vs C052G511G1G5CS |
C052G511G1G5CP7301 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1909, | KEMET Corporation | CCR05CG511GRV vs C052G511G1G5CP7301 |
C052G511G1G5CR7303 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1909, | KEMET Corporation | CCR05CG511GRV vs C052G511G1G5CR7303 |
CCR05CG511GS | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG511GRV vs CCR05CG511GS |
CCR05CG511GMV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG511GRV vs CCR05CG511GMV |
CCR05CG511GSV | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG511GRV vs CCR05CG511GSV |
C052G511G1G5CM7301 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1909, | KEMET Corporation | CCR05CG511GRV vs C052G511G1G5CM7301 |
C052G511G1G5CM7303 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00051uF, 1909, | KEMET Corporation | CCR05CG511GRV vs C052G511G1G5CM7303 |
C056G511G1G5CP | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CCR05CG511GRV vs C056G511G1G5CP |