Part Details for CCR06CG103FMV by Kyocera AVX Components
Overview of CCR06CG103FMV by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR06CG103FMV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48J8983
|
Newark | Capacitor, ceramic,10000Pf,50Vdc,1-% Tol,1+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR06CG103FMV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 / $9.3400 | Buy Now |
DISTI #
478-CCR06CG103FMV-ND
|
DigiKey | CAP CER RADIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3545 | Buy Now |
DISTI #
CCR06CG103FMV
|
Avnet Americas | Cap Ceramic 0.01uF 50V C0G 1% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: CCR06CG103FMV) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0637 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 232 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.01 uF, THROUGH HOLE MOUNT | 185 |
|
$6.5000 / $15.0000 | Buy Now |
Part Details for CCR06CG103FMV
CCR06CG103FMV CAD Models
CCR06CG103FMV Part Data Attributes
|
CCR06CG103FMV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR06CG103FMV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CCR06CG103FMV
This table gives cross-reference parts and alternative options found for CCR06CG103FMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR06CG103FMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR06CG103FRV | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG103FMV vs CCR06CG103FRV |
C062C103F5G5CA7301 | Ceramic Molded Radial Capacitors / Standard; Capacitance [nom]: 0.01uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: +/-1%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: C0G (NP0); Lead Style: Radial Leaded; Lead Dimensions: 0.20" Spacing; Body Dimensions: 0.290" x 0.290" x 0.090"; Container: Tape & Reel; Qty per Container: 1500 | KEMET Corporation | CCR06CG103FMV vs C062C103F5G5CA7301 |
C062C103F5G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CCR06CG103FMV vs C062C103F5G5TA7303 |
CCR06CG103FMV | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG103FMV vs CCR06CG103FMV |
CCR06CG103FRV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG103FMV vs CCR06CG103FRV |
CCR06CG103FM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CCR06CG103FMV vs CCR06CG103FM |
C062C103F5G5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | CCR06CG103FMV vs C062C103F5G5TA |
CCR06CG103FSV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG103FMV vs CCR06CG103FSV |
CCR06CG103FR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CCR06CG103FMV vs CCR06CG103FR |
C062C103F5G5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CCR06CG103FMV vs C062C103F5G5TA7293 |