Part Details for CCR2MM-3 by L-com Inc
Overview of CCR2MM-3 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CCR2MM-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7731
|
Newark | Cable Assy, 2X Rca Phono Plug-Plug, 3 , Connector To Connector:2X Phono (Rca) Plug To 2X Phono (Rca) Plug, Coaxial Cable Type:High Flex, Impedance:75Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com CCR2MM-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$17.5900 | Buy Now |
DISTI #
5073-CCR2MM-3-ND
|
DigiKey | CA AUDIO DUAL RCA M/M 3' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.4200 | Buy Now |
DISTI #
73603853
|
RS | 2 Line Audio RCA CableRCA Male / Male3.0 ft- | L-com CCR2MM-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5900 | RFQ |
DISTI #
LCMCCR2MM-3
|
Heilind Electronics | CA AUDIO DUAL RCA M/M 3' | Americas - 58 in Stock |
|
$21.9057 / $29.0250 | Buy Now |
|
Onlinecomponents.com | CA AUDIO DUAL RCA M/M 3' RoHS: Compliant | 0 |
|
$15.4400 / $20.4400 | Buy Now |
DISTI #
77734896
|
Verical | Dual RCACable Assembly Min Qty: 5 Package Multiple: 1 | Americas - 294 |
|
$14.3701 / $18.1900 | Buy Now |
DISTI #
LCMCCR2MM-3
|
Interstate Connecting Components | CA AUDIO DUAL RCA M/M 3' | 19 |
|
$21.9057 / $29.0250 | Buy Now |
DISTI #
CCR2MM-3
|
L-com US | These premium quality dual 75 Ohm RCA coaxial cable assemblies offer the best in audio signal transmission. Color coded in red and white to easily identify left and right audio channels. Gold plated center contacts minimize signal loss and molded strain reliefs protect against damage caused by flexure. We stock these high quality audio cables in 6 lengths from 2 to 25 ft. Min Qty: 1 Package Multiple: 1 | 294 |
|
$14.3700 / $18.1900 | Buy Now |