Part Details for CCR40.0MXC7T by TDK Corporation
Overview of CCR40.0MXC7T by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR40.0MXC7T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC RESONATOR, 40 MHz | 1581 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 40 MHz | 1145 |
|
$0.4900 / $1.2250 | Buy Now |
Part Details for CCR40.0MXC7T
CCR40.0MXC7T CAD Models
CCR40.0MXC7T Part Data Attributes
|
CCR40.0MXC7T
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR40.0MXC7T
TDK Corporation
Ceramic Resonator, 40MHz Nom, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.8 (mm)/L0.098XB0.079XH0.031 (inch) | |
Surface Mount | YES |