Part Details for CCR75CH8R2CS by Kyocera AVX Components
Overview of CCR75CH8R2CS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR75CH8R2CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR75CH8R2CS
|
Avnet Americas | Cap Ceramic 8.2pF 200V C0H 0.25pF Axial (0.001%FR) 125°C Bulk - Bulk (Alt: CCR75CH8R2CS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for CCR75CH8R2CS
CCR75CH8R2CS CAD Models
CCR75CH8R2CS Part Data Attributes
|
CCR75CH8R2CS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR75CH8R2CS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, CH, 60ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CCR75CH8R2CS
This table gives cross-reference parts and alternative options found for CCR75CH8R2CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR75CH8R2CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR75CH8R2CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, CH, 60ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CH8R2CS vs CCR75CH8R2CM |
CCR75CH8R2CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, CH, 60ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CH8R2CS vs CCR75CH8R2CR |
CC75CH8R2CS | Ceramic Capacitor, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, CH, -/+60ppm/Cel TC, 0.0000082uF, | Kyocera AVX Components | CCR75CH8R2CS vs CC75CH8R2CS |
CC75CH8R2C | Ceramic Capacitor, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, CH, 60ppm/Cel TC, 0.0000082uF, | Kyocera AVX Components | CCR75CH8R2CS vs CC75CH8R2C |
CC75CH8R2CM | Ceramic Capacitor, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, CH, -/+60ppm/Cel TC, 0.0000082uF, | Kyocera AVX Components | CCR75CH8R2CS vs CC75CH8R2CM |
CCR75CH8R2CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, CH, 60ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR75CH8R2CS vs CCR75CH8R2CP |
CCR75CH8R2CS7200 | Ceramic Capacitor, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, CH, -/+60ppm/Cel TC, 0.0000082uF, | KEMET Corporation | CCR75CH8R2CS vs CCR75CH8R2CS7200 |
CC75CH8R2CR | Ceramic Capacitor, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, CH, -/+60ppm/Cel TC, 0.0000082uF, | Kyocera AVX Components | CCR75CH8R2CS vs CC75CH8R2CR |
CCR75CH8R2CR7200 | Ceramic Capacitor, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, CH, -/+60ppm/Cel TC, 0.0000082uF, | KEMET Corporation | CCR75CH8R2CS vs CCR75CH8R2CR7200 |