Part Details for CCR75CH8R2DM7602 by KEMET Corporation
Overview of CCR75CH8R2DM7602 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR75CH8R2DM7602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR75CH8R2DM7602
|
Avnet Americas | Cap Ceramic 8.2pF 200V C0G 0.5pF Through Hole Axial Leaded 125°C Bulk - Bulk (Alt: CCR75CH8R2DM7602) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |