Part Details for CCRS-33S1C by Teledyne Coax Switches
Overview of CCRS-33S1C by Teledyne Coax Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCRS-33S1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - DP3T - SMA-Female - Opt: Indicator-Contacts RoHS: Compliant |
6 In Stock |
|
$398.4800 / $616.9200 | Buy Now |
|
Master Electronics | RF Switch Commercial - 50 Ohms - 28VDC Coil - DC-18GHz - Failsafe - DP3T - SMA-Female - Opt: Indicator-Contacts RoHS: Compliant |
6 In Stock |
|
$398.4800 / $616.9200 | Buy Now |