Part Details for CCS-32N1O by Teledyne Relays
Overview of CCS-32N1O by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS-32N1O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCS-32N1O
|
Avnet Americas | RF Switch SPDT 0MHz to 12GHz 60dB - Bulk (Alt: CCS-32N1O) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70230188
|
RS | Relay, E-Mech, Coaxial-RF, SPDT, Type N (f),28VDC,50Ohm, DC-12GHz, Type N, CCS-32/CS-32 | Teledyne Relays CCS-32N1O RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$486.2800 / $540.3100 | RFQ |