Part Details for CCS-32N60 by Teledyne Relays
Overview of CCS-32N60 by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS-32N60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCS-32N60
|
Avnet Americas | RF Switch Module SPDT 0Hz to 12GHz 28V 50dB Latching - Bulk (Alt: CCS-32N60) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$554.7496 / $599.6686 | Buy Now |
DISTI #
881-CCS-32N60
|
Mouser Electronics | Coaxial Switches Y-6,7,8,9 (12,15,28,24Vdc) | 0 |
|
$629.7500 / $649.6000 | Order Now |
DISTI #
70275311
|
RS | Relay, E-Mech, Coaxial-RF, SPDT, Type N (f),28VDC,50Ohm, DC-12GHz, Type N, CCS-32/CS-32 | Teledyne Relays CCS-32N60 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$642.9700 | RFQ |