Part Details for CCS-37K10-R by Teledyne Relays
Overview of CCS-37K10-R by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS-37K10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCS-37K10-R
|
Avnet Americas | RF Switch Commercial Failsafe Transfer Coaxial Switch DPDT 0Hz to 40GHz 50dB - Bulk (Alt: CCS-37K10-R) Min Qty: 13 Package Multiple: 13 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-CCS-37K10-R
|
Mouser Electronics | Coaxial Switches | 0 |
|
$1,149.2700 | Order Now |