Part Details for CCS-902 by CAIG Laboratories Inc
Overview of CCS-902 by CAIG Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCS-902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R8590
|
Newark | Microfiber Cleaning Cloth, 6" X 6", Wipe Material:Microfibre Cloth, Wipe Width:6", Wipe Length:6", Product Range:- Rohs Compliant: Yes |Caig Laboratories CCS-902 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 | Buy Now |
DISTI #
2220-CCS-902-ND
|
DigiKey | MICRO-FIBER CLEANING CLOTH Min Qty: 1 Lead time: 5 Weeks Container: Retail Package |
257 In Stock |
|
$3.9500 | Buy Now |
DISTI #
2990072
|
element14 Asia-Pacific | MICROFIBER CLEANING CLOTH, 6" X 6" RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8366 | Buy Now |
DISTI #
2990072
|
Farnell | MICROFIBER CLEANING CLOTH, 6" X 6" RoHS: Compliant Min Qty: 12 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$4.5233 | Buy Now |
DISTI #
218CH902
|
Techni-Tool, Inc. | Caig Labs CCS-902 Wipes, MicroFiber Cleaning Cloth 6X6" | 23 |
|
$3.9500 | Buy Now |