Part Details for CCS-DY-1818 by SPC Multicomp
Overview of CCS-DY-1818 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CCS-DY-1818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T2253
|
Newark | Terminal, Butt Splice, Crimp, Red, Insulator Colour:Red, Product Range:Ccs-Dy Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Nylon (Polyamide), Connector Type:Butt Splice Rohs Compliant: Yes |Multicomp CCS-DY-1818 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 671 |
|
$0.3640 | Buy Now |
DISTI #
1878087
|
element14 Asia-Pacific | TERMINAL, BUTT SPLICE, CRIMP, RED RoHS: Compliant Min Qty: 1 Container: Each | 671 |
|
$0.4865 / $0.6758 | Buy Now |
DISTI #
1878087
|
Farnell | TERMINAL, BUTT SPLICE, CRIMP, RED RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Each | 671 |
|
$0.9443 / $1.3276 | Buy Now |
Part Details for CCS-DY-1818
CCS-DY-1818 CAD Models
CCS-DY-1818 Part Data Attributes:
|
CCS-DY-1818
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CCS-DY-1818
SPC Multicomp
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 18 AWG |