Part Details for CCSSTR3440-X by Panduit Corp
Overview of CCSSTR3440-X by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCSSTR3440-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CCSSTR3440-X-ND
|
DigiKey | CBL CLEAT NATURAL SS TR 1=BOX10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$98.1501 / $110.8100 | Buy Now |
DISTI #
CCSSTR3440-X
|
Avnet Americas | Cable Cleat Stainless Steel Trefoil 34mm to 40mm Diameter (Alt: CCSSTR3440-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$73.3540 | Buy Now |
DISTI #
644-CCSSTR3440-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Stainless Steel, Trefoil Co RoHS: Compliant | 0 |
|
$98.6000 / $107.6300 | Order Now |
DISTI #
71947170
|
RS | Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Dia of 34-40mm | Panduit CCSSTR3440-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.8100 | RFQ |
DISTI #
PANCCSSTR3440-X
|
Heilind Electronics | CABLE CLEAT, STAINLESS STEEL, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.5900 / $97.5000 | Buy Now |
DISTI #
CCSSTR3440-X
|
Avnet Americas | Cable Cleat Stainless Steel Trefoil 34mm to 40mm Diameter (Alt: CCSSTR3440-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$73.3540 | Buy Now |
DISTI #
CCSSTR3440-X
|
Avnet Americas | Cable Cleat Stainless Steel Trefoil 34mm to 40mm Diameter (Alt: CCSSTR3440-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$73.3540 | Buy Now |
DISTI #
000000000006075209
|
Sager | Cable Mounting & Accessories Cable Cleat, Stainless Steel, Trefoil Co Min Qty: 10 | 0 |
|
$76.4600 / $80.3800 | Buy Now |
DISTI #
10015212
|
TestEquity LLC | Panduit CCSSTR3440-X Trefoil Cable Cleat, Stainless Steel, 34-40mm Dia, 10Pcs | 0 |
|
$951.8400 | Buy Now |