Part Details for CCT-48K16C-S by Teledyne Relays
Overview of CCT-48K16C-S by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRPGP40ATGC | Texas Instruments | TRPGP40ATGC 12-mm Low-Frequency Glass-Encapsulated Transponder CCT 0-RFIDT -25 to 70 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for CCT-48K16C-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCT-48K16C-S
|
Avnet Americas | RF Commercial Normally Open Multi-Throw Coaxial Switch SP6T 0Hz to 40GHz 60dB - Bulk (Alt: CCT-48K16C-S) Min Qty: 13 Package Multiple: 13 Container: Bulk | 0 |
|
RFQ | |
DISTI #
881-CCT-48K16C-S
|
Mouser Electronics | Coaxial Switches RoHS: Compliant | 0 |
|
$2,368.1000 | Order Now |