Part Details for CCT1000 by Amphenol Industrial Operations
Overview of CCT1000 by Amphenol Industrial Operations
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCT1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3614
|
Newark | Crimp Tool, Hand, 6W-Dies, Crimp Tool Type:Hand, For Use With:Amphenol Eaxtron Series Din Connectors, Product Range:Eaxtron Series Rohs Compliant: Na |Amphenol Industrial CCT1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,963.9200 | Buy Now |
DISTI #
339-CCT1000-ND
|
DigiKey | HAND CRIMPING TOOL WITH FULL SET Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$1,606.6800 / $1,666.1900 | Buy Now |
DISTI #
73509284
|
RS | Hand Crimping Tool with Full Set of (6 W-Dies) | Amphenol Industrial CCT1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$1,666.1900 | Buy Now |
DISTI #
AMMCCT1000
|
Heilind Electronics | HAND CRIMP TOOL W/ 6 DIES EAXTRON | Americas - 1 in Stock |
|
$2,716.1838 / $2,983.3496 | Buy Now |
DISTI #
AMMCCT1000
|
Interstate Connecting Components | HAND CRIMP TOOL W/ 6 DIES EAXTRON | 3 |
|
Buy Now | |
DISTI #
4050156
|
element14 Asia-Pacific | CRIMP TOOL, HAND, 6W-DIES RoHS: Not Compliant Min Qty: 1 Container: Each | 4 |
|
$1,693.7032 / $1,756.4362 | Buy Now |
DISTI #
4050156
|
Farnell | CRIMP TOOL, HAND, 6W-DIES RoHS: Not Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 4 |
|
$3,223.8252 | Buy Now |