Part Details for CCTRMDS by ITT Interconnect Solutions
Overview of CCTRMDS by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCTRMDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CCTRMDS-ND
|
DigiKey | MICROS Min Qty: 10 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,623.1160 | Buy Now |
DISTI #
CCTRMDS
|
Avnet Americas | 121086-3259 HAND CRIMP MDS-S-TS USE FOR REELED CONTACTS - Bulk (Alt: CCTRMDS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,440.9250 / $3,612.5690 | Buy Now |
DISTI #
ITTCCTRMDS
|
Heilind Electronics | 121086-3259 | Americas - 0 in Stock |
|
$2,871.6765 | Buy Now |
|
Onlinecomponents.com | Hand Crimper Tool D-Sub Contacts For Reeled Terminals - 26 to 28 AWG. RoHS: Compliant |
9 On Order |
|
$2,532.0000 / $2,805.5400 | Buy Now |
DISTI #
ITTCCTRMDS
|
Interstate Connecting Components | 121086-3259 | 0 |
|
$2,871.6765 | Buy Now |
DISTI #
121086-3259
|
Avnet Abacus | 121086-3259 HAND CRIMP MDS-S-TS USE FOR REELED CONTACTS (Alt: 121086-3259) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Hand Crimper Tool D-Sub Contacts For Reeled Terminals - 26 to 28 AWG. RoHS: Compliant |
9 On Order |
|
$2,532.0000 / $2,805.5400 | Buy Now |