Part Details for CCV2090Y (ALTERNATE: CCV2090Y) by Eaton Cutler-Hammer
Overview of CCV2090Y (ALTERNATE: CCV2090Y) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCV2090Y (ALTERNATE: CCV2090Y)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72692453
|
RS | CCV BREAKER 90A/2 POLE 120/240V 10K - LINE LUGS ONLY | Eaton - Cutler Hammer CCV2090Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$803.1800 / $892.4200 | RFQ |