Part Details for CD COVER 120 BU by Phoenix Contact
Overview of CD COVER 120 BU by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
U77A1110800BP | Amphenol Communications Solutions | PLASTIC DUST COVER |
Price & Stock for CD COVER 120 BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cover for cable duct - blue - width: 120 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$16.7700 / $21.3100 | Buy Now |
|
Master Electronics | Cover for cable duct - blue - width: 120 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$16.7700 / $21.3100 | Buy Now |