Part Details for CD-02-05-DO5 by Wakefield-Vette
Overview of CD-02-05-DO5 by Wakefield-Vette
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-02-05-DO5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1407
|
Newark | Phase Change Pad, Do-5, 25.4Mm, Thickness:0.0762Mm, Conductive Material:-, Thermal Conductivity:-, Thermal Impedance:0.107°C/W, Volume Resistivity:-, External Length:-, External Width:25.4Mm, Product Range:Ultimiflux Series Rohs Compliant: Yes |Wakefield Thermal CD-02-05-DO5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 264 |
|
$0.3670 | Buy Now |
DISTI #
345-1701-ND
|
DigiKey | THERM PAD 25.4MM DIA ORANGE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
369 In Stock |
|
$0.4125 / $0.4900 | Buy Now |
DISTI #
567-CD-02-05-DO5
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, DO-5 Pad 1.00" OD / 0.250" ID RoHS: Compliant | 473 |
|
$1.4400 / $2.0300 | Buy Now |
DISTI #
74654456
|
RS | Phase Change DO-5 Pad 1.00 OD - 0.250 ID | Wakefield CD-02-05-DO5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.0400 | Buy Now |
DISTI #
000000000006428995
|
Sager | Thermal Interface Products ulTIMiFlux Dielectric Phase Change Material, DO-5 Pad 1.00 OD / 0.250 ID Min Qty: 500 | 0 |
|
$0.9946 / $1.5000 | Buy Now |