Part Details for CD-2001-C-SET by Panduit Corp
Overview of CD-2001-C-SET by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPBS8B96CAP2LF | Amphenol Communications Solutions | Din Accessory Cover set | |
BPBS8B96CAP1LF | Amphenol Communications Solutions | Din Accessory Cover set |
Price & Stock for CD-2001-C-SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7579
|
Newark | Crimp Die For Ct-2001, Crimps Ctap2-4 To |Panduit CD-2001-C-SET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.9000 / $247.4000 | Buy Now |
DISTI #
CD-2001-C-SET-ND
|
DigiKey | CRIMP DIE FOR CT-2001, CRIMPS CT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$132.1100 | Buy Now |
DISTI #
CD-2001-C-SET
|
Avnet Americas | CRIMP DIE FOR CT-2001 1/0 AWG COPPER # - Bulk (Alt: CD-2001-C-SET) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$159.0400 | Buy Now |
DISTI #
644-CD-2001-C-SET
|
Mouser Electronics | Wire Ducting & Raceways Crimp Die for CT-2001, Crimps CTAP2-4 To RoHS: Compliant | 0 |
|
$197.7800 | Order Now |
DISTI #
72051864
|
RS | Crimp dies for CT-3001 tool, #8 - #2 SOL/STR. | Panduit CD-2001-C-SET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$193.7100 / $210.5500 | RFQ |
DISTI #
PANCD-2001-C-SET
|
Heilind Electronics | CRIMP DIE FOR CT-2001, CRIMPS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1 In Stock 24 Factory Stock |
|
$241.7800 / $278.8700 | Buy Now | |
DISTI #
000000000005554158
|
Sager | Wire Ducting & Raceways Crimp Die for CT-2001, Crimps CTAP2-4 To Min Qty: 1 | 0 |
|
$165.7700 / $188.7900 | Buy Now |
|
Master Electronics |
1 In Stock 24 Factory Stock |
|
$241.7800 / $278.8700 | Buy Now |
Part Details for CD-2001-C-SET
CD-2001-C-SET CAD Models
CD-2001-C-SET Part Data Attributes
|
CD-2001-C-SET
Panduit Corp
Buy Now
|
Compare Parts:
CD-2001-C-SET
Panduit Corp
|
Samacsys Manufacturer | Panduit |