There are no models available for this part yet.
Overview of CD-2001-F89 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for CD-2001-F89 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AJ3497
|
Newark | Die Insert Used With Ct-2001 Or Ct-3001 |Panduit CD-2001-F89 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$590.0400 / $724.6800 | Buy Now | |
DISTI #
298-16581-ND
|
DigiKey | DIE INSERT USED WITH CT-2001 OR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$659.9300 | Buy Now | |
DISTI #
CD-2001-F89
|
Avnet Americas | Large Ferrule Crimping Die for CT-3001/CT-3001/E Crimping Tools 70mm2 - Bulk (Alt: CD-2001-F89) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$475.2000 / $546.4800 | Buy Now | |
DISTI #
644-CD-2001-F89
|
Mouser Electronics | Crimpers / Crimping Tools Die insert used with CT-2001 or CT-3001 RoHS: Compliant | 0 |
|
$641.3300 / $641.3400 | Order Now | |
DISTI #
72051866
|
RS | Die insert used with CT-2001 or CT-3001 to crimp 2/0 (70mm2) ferrules | Panduit CD-2001-F89 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$585.0300 / $629.0700 | RFQ | |
DISTI #
PANCD-2001-F89
|
Heilind Electronics | F89 & FSD89 | Americas - 0 in Stock |
|
$609.2308 / $638.7097 | Buy Now | |
Onlinecomponents.com | Die insert used with CT-2001 or CT-3001 (sold separately) to crimp Panduit 2/0 (70mm2) ferrules and ferrules with sleeves (F89 and FSD89 series). |
1 In Stock 7 Factory Stock |
|
$647.2400 / $682.3200 | Buy Now | ||
DISTI #
82392769
|
Verical | Large Ferrule Crimping Die used with CT-2001 or CT-3001 Min Qty: 1 Package Multiple: 1 Date Code: 1807 | Americas - 8 |
|
$666.0420 | Buy Now | |
DISTI #
000000000005535724
|
Sager | Crimpers / Crimping Tools Die insert used with CT-2001 or CT-3001 Min Qty: 1 | 0 |
|
$482.9300 / $507.6900 | Buy Now | |
Master Electronics | Die insert used with CT-2001 or CT-3001 (sold separately) to crimp Panduit 2/0 (70mm2) ferrules and ferrules with sleeves (F89 and FSD89 series). |
1 In Stock 7 Factory Stock |
|
$647.2400 / $682.3200 | Buy Now |
CAD Models for CD-2001-F89 by Panduit Corp
Part Data Attributes for CD-2001-F89 by Panduit Corp
CD-2001-F89
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
CD-2001-F89Panduit CorpVS
-