Part Details for CD-702-1242-30S by L3 Harris Narda-Miteq
Overview of CD-702-1242-30S by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-702-1242-30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-CD-702-1242-30S-ND
|
DigiKey | COUPLER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for CD-702-1242-30S
CD-702-1242-30S CAD Models
CD-702-1242-30S Part Data Attributes:
|
CD-702-1242-30S
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
CD-702-1242-30S
L3 Harris Narda-Miteq
7000 MHz - 12400 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.3 dB INSERTION LOSS-MAX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=3000WATT | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 7000 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |