Part Details for CD-920-500A by Panduit Corp
Overview of CD-920-500A by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-920-500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8857
|
Newark | Crimp Dies For Ct-920, Ct-920Ch, Ct-930, Ct-930Ch And Ct-2920 Tools Rohs Compliant: Na |Panduit CD-920-500A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.3800 / $289.2400 | Buy Now |
DISTI #
298-14312-ND
|
DigiKey | CRIMP DIE FOR CT-920/930 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$248.7892 / $264.8400 | Buy Now |
DISTI #
CD-920-500A
|
Avnet Americas | Connector Accessories Terminal Tool Crimp Die Set - Bulk (Alt: CD-920-500A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$185.9400 | Buy Now |
DISTI #
644-CD-920-500A
|
Mouser Electronics | Punches & Dies Crimp Die for TOOLS CT920/930 SERIES RoHS: Compliant | 0 |
|
$236.0700 / $261.8800 | Order Now |
DISTI #
73743065
|
RS | CrimpDie, CT-920/930,500 kcmilCu&350Al, EA | Panduit CD-920-500A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$251.6000 / $264.8400 | RFQ |
DISTI #
PANCD-920-500A
|
Heilind Electronics | CRIMP DIE FOR CT-920/930, 500 KCMIL COPP | Americas - 0 in Stock |
|
$244.4923 / $264.8667 | Buy Now |
|
Onlinecomponents.com | Terminal Tool Crimp Die Set RoHS: Compliant | 23 Factory Stock |
|
$211.8900 / $234.7800 | Buy Now |
DISTI #
000000000000621168
|
Sager | Punches & Dies Crimp Die for TOOLS CT920/930 SERIES Min Qty: 1 | 0 |
|
$193.8000 / $220.7200 | Buy Now |
|
Master Electronics | Terminal Tool Crimp Die Set RoHS: Compliant | 23 Factory Stock |
|
$211.8900 / $234.7800 | Buy Now |
DISTI #
10015250
|
TestEquity LLC | Panduit CD-920-500A Crimp Die, Circumferential, 500 kcmil, For CT-920/CH, CT-930/CH & CT-2920 Tools | 0 |
|
$278.6700 | Buy Now |