Part Details for CD-920-750 by Panduit Corp
Overview of CD-920-750 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-920-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8859
|
Newark | Crimp Die For Ct-920/930, 750 Kcmil Copp Rohs Compliant: Na |Panduit CD-920-750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.7700 / $292.1300 | Buy Now |
DISTI #
298-14316-ND
|
DigiKey | CRIMP DIE FOR CT-920/930 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$234.4184 / $259.6500 | Buy Now |
DISTI #
CD-920-750
|
Avnet Americas | Connector Accessories Terminal Tool Crimp Die Set - Bulk (Alt: CD-920-750) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$187.8000 | Buy Now |
DISTI #
644-CD-920-750
|
Mouser Electronics | Punches & Dies Crimp Die for TOOLS CT920/930 SERIES RoHS: Compliant | 0 |
|
$234.4100 / $246.7300 | Order Now |
DISTI #
72206370
|
RS | Crimp dies for CT-920, CT-920CH, CT-930, CT-930CH and CT-2920 tools, 750 kcmil. | Panduit CD-920-750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$243.5200 / $264.6900 | RFQ |
DISTI #
PANCD-920-750
|
Heilind Electronics | CRIMP DIE FOR CT-920/930, KCMIL COPP | Americas - 0 in Stock |
|
$246.9385 / $267.5167 | Buy Now |
|
Onlinecomponents.com | Terminal Tool Crimp Die Set |
2 In Stock 17 Factory Stock |
|
$254.8000 / $283.9100 | Buy Now |
DISTI #
000000000000621171
|
Sager | Punches & Dies Crimp Die for TOOLS CT920/930 SERIES Min Qty: 1 | 0 |
|
$195.7400 / $222.9300 | Buy Now |
|
Master Electronics | Terminal Tool Crimp Die Set |
2 In Stock 17 Factory Stock |
|
$254.8000 / $283.9100 | Buy Now |
DISTI #
10015253
|
TestEquity LLC | Panduit CD-920-750 Crimp Die, Circumferential, 750 kcmil, For CT-920/CH, CT-930/CH & CT-2920 Tools | 0 |
|
$268.0500 | Buy Now |