Part Details for CD-940-750 by Panduit Corp
Overview of CD-940-750 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-940-750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8866
|
Newark | Dies For Ct-940Ch Remote Crimp Head Rohs Compliant: Na |Panduit CD-940-750 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$586.8000 / $720.6900 | Buy Now |
DISTI #
CD-940-750-ND
|
DigiKey | CRIMP DIE FOR CT-940CH Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$616.5252 / $656.3000 | Buy Now |
DISTI #
CD-940-750
|
Avnet Americas | COPPER DIE SET NON-TRK ACC - Bulk (Alt: CD-940-750) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$460.7700 | Buy Now |
DISTI #
644-CD-940-750
|
Mouser Electronics | Punches & Dies Crimp Die CT-940CH 750 kcmil Copper RoHS: Compliant | 0 |
|
$636.3200 / $656.2600 | Order Now |
DISTI #
PANCD-940-750
|
Heilind Electronics | CRIMP DIE FOR CT-940CH, 750 KC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Dies For CT-940CH Remote Crimp Head RoHS: Compliant | 0 |
|
$525.0900 / $552.7300 | Buy Now |
DISTI #
000000000000621181
|
Sager | Punches & Dies Crimp Die CT-940CH 750 kcmil Copper Min Qty: 1 | 0 |
|
$480.2700 / $504.9000 | Buy Now |
Part Details for CD-940-750
CD-940-750 CAD Models
CD-940-750 Part Data Attributes
|
CD-940-750
Panduit Corp
Buy Now
|
Compare Parts:
CD-940-750
Panduit Corp
|
Samacsys Manufacturer | Panduit |