Part Details for CD-940-750X by Panduit Corp
Overview of CD-940-750X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-750XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0805CS-750XJEC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for CD-940-750X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J4818
|
Newark | Crimp Die For Ct-940Ch, 750 Kcmil Copper Rohs Compliant: Na |Panduit CD-940-750X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$651.9200 / $800.6800 | Buy Now |
DISTI #
CD-940-750X-ND
|
DigiKey | CRIMP DIE FOR CT-940CH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$669.2600 | Buy Now |
DISTI #
CD-940-750X
|
Avnet Americas | COPPER DIE - Bulk (Alt: CD-940-750X) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$511.9100 | Buy Now |
DISTI #
644-CD-940-750X
|
Mouser Electronics | Punches & Dies Crimp Die CT-940CH 750 kcmil Copper RoHS: Compliant | 0 |
|
$652.1800 / $665.9100 | Order Now |
DISTI #
PANCD-940-750X
|
Heilind Electronics | CRIMP DIE FOR CT-940CH, 7 KCMIL COPPER | Americas - 0 in Stock |
|
$673.1231 / $705.6936 | Buy Now |
|
Onlinecomponents.com | Dies For CT-940CH Remote Crimp Head | 1 Factory Stock |
|
$583.3700 / $614.0800 | Buy Now |
DISTI #
000000000001170914
|
Sager | Punches & Dies Crimp Die CT-940CH 750 kcmil Copper Min Qty: 1 | 0 |
|
$533.5700 / $560.9400 | Buy Now |
|
Master Electronics | Dies For CT-940CH Remote Crimp Head | 1 Factory Stock |
|
$583.3700 / $614.0800 | Buy Now |
Part Details for CD-940-750X
CD-940-750X CAD Models
CD-940-750X Part Data Attributes
|
CD-940-750X
Panduit Corp
Buy Now
|
Compare Parts:
CD-940-750X
Panduit Corp
|
Samacsys Manufacturer | Panduit |