There are no models available for this part yet.
Overview of CD-940G-500 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CD-940G-500 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5457-CD-940G-500-ND
|
DigiKey | CRIMP DIE, CRIMPS GCE500-500 Min Qty: 1 Lead time: 12 Weeks Container: Bulk, Bulk |
32 In Stock |
|
$99.2492 / $410.6100 | Buy Now | |
DISTI #
CD-940G-500
|
Avnet Americas | Crimp Die, Crimps GCE500-500 - Bulk (Alt: CD-940G-500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$288.2800 | Buy Now | |
DISTI #
644-CD-940G-500
|
Mouser Electronics | Crimpers / Crimping Tools Crimp Die, Crimps GCE500-500 RoHS: Compliant | 0 |
|
$403.6600 / $410.5600 | Order Now | |
DISTI #
PANCD-940G-500
|
Heilind Electronics | CRIMP DIE, CRIMPS GCE500-500 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 3 Factory Stock |
|
$328.5200 / $364.0100 | Buy Now | |||
DISTI #
31075738
|
Verical | CD-940G-500 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$114.3900 | Buy Now | |
DISTI #
000000000005725241
|
Sager | Crimpers / Crimping Tools Crimp Die, Crimps GCE500-500 Min Qty: 1 | 0 |
|
$300.4800 / $342.2100 | Buy Now | |
DISTI #
C1S600800957203
|
Chip1Stop | Unclassified | 3 |
|
$129.0000 | Buy Now | |
Master Electronics | 3 Factory Stock |
|
$328.5200 / $364.0100 | Buy Now |
CAD Models for CD-940G-500 by Panduit Corp
Part Data Attributes for CD-940G-500 by Panduit Corp
CD-940G-500
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
CD-940G-500Panduit CorpVS
-