There are no models available for this part yet.
Overview of CD-HF COVER 25 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
U77A1110800BP | Amphenol Communications Solutions | PLASTIC DUST COVER |
Price & Stock for CD-HF COVER 25 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cover for cable duct - light gray - halogen-free - width: 25 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$7.1600 / $9.0200 | Buy Now | ||
Master Electronics | Cover for cable duct - light gray - halogen-free - width: 25 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$7.1600 / $9.0200 | Buy Now |