Part Details for CD-SC-211 by Hirose Electric Co Ltd
Overview of CD-SC-211 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD-SC-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-CD-SC-211CT-ND
|
DigiKey | D-SUB CONTACT FEMALE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9794 In Stock |
|
$0.1352 / $0.3800 | Buy Now |
DISTI #
CD-SC-211
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Reel - Tape and Reel (Alt: CD-SC-211) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1450 / $0.1682 | Buy Now |
DISTI #
798-CD-SC-211
|
Mouser Electronics | D-Sub Contacts RoHS: Compliant | 5468 |
|
$0.1350 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1415 | Buy Now |
DISTI #
HIRCD-SC-211
|
Heilind Electronics | 211-0203-8-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1440 / $0.3016 | Buy Now |
|
Quest Components | 3277 |
|
$0.2140 / $0.5350 | Buy Now | |
DISTI #
CD-SC-211
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Reel - Tape and Reel (Alt: CD-SC-211) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1450 / $0.1682 | Buy Now |
DISTI #
CD-SC-211
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Reel - Tape and Reel (Alt: CD-SC-211) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1450 / $0.1682 | Buy Now |
DISTI #
000000000005531573
|
Sager | D-Sub Contacts Min Qty: 10000 | 0 |
|
$0.1339 / $0.1555 | Buy Now |