Part Details for CD08RM0SB by C&K
Overview of CD08RM0SB by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD08RM0SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN6150-ND
|
DigiKey | SW ROTARY DIP OCTAL 0.4VA 20V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1118 In Stock |
|
$7.2441 / $12.3500 | Buy Now |
DISTI #
611-CD08RM0SB
|
Mouser Electronics | Coded Rotary Switches 8 FLUSH GULLWING 20VAC 20VDC 0.4W RoHS: Compliant | 229 |
|
$7.1500 / $10.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$9.2700 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
DISTI #
CD08RM0SB
|
TTI | Coded Rotary Switches 8 FLUSH GULLWING 20VAC 20VDC 0.4W RoHS: Compliant Min Qty: 300 Package Multiple: 60 Container: Tube | Americas - 0 |
|
$6.7400 / $7.0100 | Buy Now |
DISTI #
C&K Components CD08RM0SB
|
PEI Genesis | Rotary Coded Switch, 8 Pos | 262 |
|
Buy Now | |
DISTI #
000000000002422055
|
Sager | Coded Rotary Switches 8 FLUSH GULLWING 20VAC 20VDC 0.4W Min Qty: 300 | 0 |
|
$7.4100 / $7.7200 | Buy Now |
Part Details for CD08RM0SB
CD08RM0SB CAD Models
CD08RM0SB Part Data Attributes
|
CD08RM0SB
C&K
Buy Now
Datasheet
|
Compare Parts:
CD08RM0SB
C&K
ROTARY CODED SWITCH-8POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 29 Weeks | |
Actuator Color | WHITE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Body Breadth | 8 mm | |
Body Color | BLACK | |
Body Height | 4.42 mm | |
Body Length or Diameter | 8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 12000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |