Part Details for CD08RM0SBR by C&K
Overview of CD08RM0SBR by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD08RM0SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD08RM0SBR-ND
|
DigiKey | SW ROTARY DIP OCTAL 0.4VA 20V Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9188 | Buy Now |
DISTI #
611-CD08RM0SBR
|
Mouser Electronics | Coded Rotary Switches 8POS SURFACE MOUNT 8mm DIP ROTARY SW RoHS: Compliant | 315 |
|
$5.9100 / $9.3700 | Buy Now |
|
Future Electronics | CD Series 8 Position Surface Mount Coded Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$5.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$6.6200 | Buy Now |
DISTI #
000000000003026446
|
Sager | Coded Rotary Switches 8POS SURFACE MOUNT 8mm DIP ROTARY SW Min Qty: 800 | 0 |
|
$7.0300 | Buy Now |
Part Details for CD08RM0SBR
CD08RM0SBR CAD Models
CD08RM0SBR Part Data Attributes
|
CD08RM0SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
CD08RM0SBR
C&K
ROTARY CODED SWITCH-8POSITIONS, BINARY CODED DECIMAL, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 29 Weeks | |
Actuator Color | WHITE | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Additional Feature | TAPE/REEL PACKAGING | |
Body Breadth | 8 mm | |
Body Color | BLACK | |
Body Height | 4.42 mm | |
Body Length or Diameter | 8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 12000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |