Part Details for CD104NP-470MC by Sumida Corporation
Overview of CD104NP-470MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CD104NP-470MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD104NP-470MC-ND
|
DigiKey | FIXED IND 47UH 1.1A 170 MOHM SMD Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7909 | Buy Now |
DISTI #
CD104NP-470MC
|
Avnet Americas | Ind Power Unshielded Wirewound 47uH 20% 2.52MHz 1.1A Carrier T/R - Tape and Reel (Alt: CD104NP-470MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6644 / $0.7182 | Buy Now |
DISTI #
851-CD104NP-470MC
|
Mouser Electronics | Power Inductors - SMD 47uH 1.10A 13.8MHz RoHS: Compliant | 0 |
|
$0.7420 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7180 | Buy Now |
Part Details for CD104NP-470MC
CD104NP-470MC CAD Models
CD104NP-470MC Part Data Attributes
|
CD104NP-470MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD104NP-470MC
Sumida Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 3935, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 13.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |