Part Details for CD12243001 by TE Connectivity
Overview of CD12243001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD12243001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCFLCW0211-0.50-9(B011)
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLCW0211-0.50-9(B011) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCFLCW0211-0.50-9(B011)
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLCW0211-0.50-9(B011) | 0 |
|
Buy Now | |
DISTI #
CD12243001
|
Avnet Abacus | FlexLite CW Cable 1Conductors 20AWG Tin Plated Copper White 600V (Alt: CD12243001) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CD12243001
|
Avnet Abacus | FlexLite CW Cable 1Conductors 20AWG Tin Plated Copper White 600V (Alt: CD12243001) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |