Part Details for CD16CM0CB by C&K
Overview of CD16CM0CB by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CD16CM0CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7233
|
Newark | Cd16Cm0Cb |C&k Components CD16CM0CB Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $7.1600 | Buy Now |
DISTI #
CD16CM0CB-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.4VA 20V Min Qty: 480 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0990 | Buy Now |
DISTI #
611-CD16CM0CB
|
Mouser Electronics | Coded Rotary Switches 16POS 20VAC 20VDC ROTARY SWITCH RoHS: Compliant | 0 |
|
$4.9900 / $5.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 1 | 0 |
|
$7.2300 | Buy Now |
DISTI #
000000000003026449
|
Sager | Coded Rotary Switches 16POS 20VAC 20VDC ROTARY SWITCH Min Qty: 480 | 0 |
|
$4.8400 / $5.0400 | Buy Now |
Part Details for CD16CM0CB
CD16CM0CB CAD Models
CD16CM0CB Part Data Attributes:
|
CD16CM0CB
C&K
Buy Now
Datasheet
|
Compare Parts:
CD16CM0CB
C&K
ROTARY CODED SWITCH-16POSITIONS, HEXADECIMAL COMPLEMENT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 29 Weeks | |
Actuator Color | BLACK | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Body Breadth | 8.001 mm | |
Body Color | BLACK | |
Body Height | 4.2672 mm | |
Body Length or Diameter | 8.001 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |