There are no models available for this part yet.
Overview of CD17CD090DO3F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for CD17CD090DO3F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81K0695
|
Newark | Silver Mica Capacitor 9Pf, 500V, 0.5Pf, Radial, Capacitance:9Pf, Voltage(Dc):500V, Capacitance Tolerance:± 0.5Pf, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mm Rohs Compliant: Yes |Cornell Dubilier CD17CD090DO3F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.9900 | Buy Now | |
DISTI #
338-3001-ND
|
DigiKey | CAP MICA 9PF 0.5PF 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
170 In Stock |
|
$0.9265 / $2.8100 | Buy Now | |
DISTI #
598-CD17CD090DO3F
|
Mouser Electronics | Mica Capacitors 9pF 500V 0.5pF RoHS: Compliant | 41 |
|
$1.2300 / $1.9900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8700 / $1.5940 | Buy Now |
CAD Models for CD17CD090DO3F by Cornell Dubilier Electronics Inc
Part Data Attributes for CD17CD090DO3F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
, 4517
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.000009 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
9.1 mm
|
JESD-609 Code
|
e3
|
Length
|
11.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5.5556%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5.5556%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
-200/+200ppm/Cel ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Pitch
|
5.9 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.3 mm
|