-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 4518, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W2501
|
Newark | Silver Mica Capacitor, 100Pf, 500V, 5%, Radial, Full Reel, Capacitance:100Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.4Mmrohs Compliant: Yes |Cornell Dubilier CD17FD101JO3F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.4000 | Buy Now |
DISTI #
338-3004-ND
|
DigiKey | CAP MICA 100PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
550 In Stock |
|
$0.7907 / $2.4700 | Buy Now |
DISTI #
598-CD17FD101JO3F
|
Mouser Electronics | Mica Capacitors 100pF 500V 5% RoHS: Compliant | 190 |
|
$1.2400 / $2.0300 | Buy Now |
DISTI #
71098096
|
RS | Mica Capacitor, High Frequency, 100pF, 5%, Radial Leaded | Cornell-Dubilier CD17FD101JO3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 156 |
|
$0.6400 | Buy Now |
|
Onlinecomponents.com | Cap Mica 100pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 150°C RoHS: Compliant |
1200 In Stock |
|
$0.8870 / $1.5510 | Buy Now |
|
Master Electronics | Cap Mica 100pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 150°C RoHS: Compliant |
1200 In Stock |
|
$0.8870 / $1.5510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD17FD101JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD17FD101JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 4518, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4518 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.1 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5.9 mm | |
Terminal Shape | WIRE | |
Width | 4.6 mm |