Part Details for CD17MR-BK by Sealcon USA
Overview of CD17MR-BK by Sealcon USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD17MR-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4094-CD17MR-BK-ND
|
DigiKey | CABLE GLAND 3.05-7.11MM M16 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | Black Nylon Standard Strain Relief Fitting M16 x 1.5 RoHS: Compliant |
300 In Stock |
|
$1.4300 / $1.9100 | Buy Now |
|
Master Electronics | Black Nylon Standard Strain Relief Fitting M16 x 1.5 RoHS: Compliant |
300 In Stock |
|
$1.4300 / $1.9100 | Buy Now |