Part Details for CD18FD102JO3F by Cornell Dubilier Electronics Inc
Overview of CD18FD102JO3F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD18FD102JO3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K0754
|
Newark | Silver Mica Capacitor 1000Pf, 500V, 5%, Radial, Capacitance:1000Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:8.7Mm, Capacitor Case/Package:Radial Leaded, Product Length:16.5Mm Rohs Compliant: Yes |Cornell Dubilier CD18FD102JO3F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 / $6.8200 | Buy Now |
DISTI #
CD18FD102JO3F-ND
|
DigiKey | CAP MICA 1000PF 5% 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$4.3886 / $9.6300 | Buy Now |
DISTI #
598-CD18FD102JO3F
|
Mouser Electronics | Mica Capacitors 1nF 500V 5% RoHS: Compliant | 0 |
|
$4.3800 / $8.4300 | Order Now |
|
Onlinecomponents.com | Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 150°C RoHS: Compliant |
180 In Stock |
|
$5.1900 / $8.9800 | Buy Now |
DISTI #
CD18FD102JO3F
|
TTI | Mica Capacitors 1nF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.2100 / $5.4400 | Buy Now |
|
Master Electronics | Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 150°C RoHS: Compliant |
180 In Stock |
|
$5.1900 / $8.9800 | Buy Now |
Part Details for CD18FD102JO3F
CD18FD102JO3F CAD Models
CD18FD102JO3F Part Data Attributes
|
CD18FD102JO3F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CD18FD102JO3F
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 6522 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.2 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 8.7 mm | |
Terminal Shape | WIRE | |
Width | 5.6 mm |
Alternate Parts for CD18FD102JO3F
This table gives cross-reference parts and alternative options found for CD18FD102JO3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD18FD102JO3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR06F102JODM | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD18FD102JO3F vs CMR06F102JODM |
CMR06F102JODR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD18FD102JO3F vs CMR06F102JODR |
CD19FD102JO3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CD18FD102JO3F vs CD19FD102JO3F |
CD19FD102JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount, 6522, RADIAL LEADED | Cornell Dubilier Electronics Inc | CD18FD102JO3F vs CD19FD102JO3 |