Part Details for CD2-200-101-40NK by L3 Harris Narda-Miteq
Overview of CD2-200-101-40NK by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CD2-200-101-40NK
CD2-200-101-40NK CAD Models
CD2-200-101-40NK Part Data Attributes
|
CD2-200-101-40NK
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
CD2-200-101-40NK
L3 Harris Narda-Miteq
20 MHz - 100 MHz RF/MICROWAVE BI-DIRECTIONAL COUPLER, 0.2 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F, I/P POWER-MAX(PEAK)=10000WATT | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 60 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 20 MHz | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |