Part Details for CD224N by Square D by Schneider Electric
Overview of CD224N by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD224N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C5392
|
Newark | Safety Sw, Fusible, Dpst, 200A, 240Vac, Product Range:-, Contact Configuration:Dpst, Switch Terminals:-, Contact Voltage Ac Max:240V, Contact Current Ac Max:200A, Contact Voltage Dc Max:-, Contact Current Dc Max:- Rohs Compliant: Yes |Square D By Schneider Electric CD224N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$789.8000 / $943.2200 | Buy Now |
DISTI #
72256684
|
RS | SWITCH FUSIBLE GD 240V 200A 2P NEMA1 | Square D CD224N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$865.8800 / $962.0800 | RFQ |