There are no models available for this part yet.
Overview of CD23.4101.151 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1410-152MED | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
CMT4-10-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER1410-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CD23.4101.151 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23B4503
|
Newark | Cd Connector Filter C14 2A Std/Carton Box |Schurter CD23.4101.151 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.5200 / $69.7200 | Buy Now | |
DISTI #
CD23.4101.151-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3410 | Buy Now | |
DISTI #
CD23.4101.151
|
Avnet Americas | CD POWER ENTRY MODULE W. FILTER 2A - Boxed Product (Development Kits) (Alt: CD23.4101.151) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$43.1770 / $50.6309 | Buy Now | |
DISTI #
693-CD23.4101.151
|
Mouser Electronics | AC Power Entry Modules CD PWR ENTRY MODULE W. FILTER 2A | 0 |
|
$48.6300 / $54.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$43.1600 | Buy Now | ||
Onlinecomponents.com | CD POWER ENTRY MODULE W. FILTER 2A RoHS: Compliant | 0 |
|
$48.5600 / $70.7800 | Buy Now | ||
DISTI #
000000000000284877
|
Sager | AC Power Entry Modules CD PWR ENTRY MODULE W. FILTER 2A Min Qty: 20 | 0 |
|
$44.8000 / $48.4800 | Buy Now | |
DISTI #
CD23.4101.151
|
Avnet Abacus | CD POWER ENTRY MODULE W. FILTER 2A (Alt: CD23.4101.151) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | CD POWER ENTRY MODULE W. FILTER 2A RoHS: Compliant | 0 |
|
$48.5600 / $70.7800 | Buy Now |