Part Details for CD30D22HF-100MC by Sumida Corporation
Overview of CD30D22HF-100MC by Sumida Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CD30D22HF-100MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2357-1-ND
|
DigiKey | FIXED IND 10UH 950MA 313MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2767 In Stock |
|
$0.2225 / $0.6100 | Buy Now |
DISTI #
CD30D22HF-100MC
|
Avnet Americas | Ind Power 10uF 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CD30D22HF-100MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2198 / $0.2376 | Buy Now |
DISTI #
851-CD30D22HF-100MC
|
Mouser Electronics | Power Inductors - SMD 10uH 313mOhms 1.02A 20% 100kHz SMD RoHS: Compliant | 394 |
|
$0.2220 / $0.6100 | Buy Now |
|
Future Electronics | 10µH Unshielded Wirewound Inductor 950mA 313 mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2350 / $0.2450 | Buy Now |
|
Bristol Electronics | 2852 |
|
RFQ | ||
|
Quest Components | 2281 |
|
$0.3416 / $0.9760 | Buy Now |
Part Details for CD30D22HF-100MC
CD30D22HF-100MC CAD Models
CD30D22HF-100MC Part Data Attributes
|
CD30D22HF-100MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD30D22HF-100MC
Sumida Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1412 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.313 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.95 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |