Part Details for CD30D22HF-150MC by Sumida Corporation
Overview of CD30D22HF-150MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31150MCREFBV1P0 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 | |
ZSC31150MCSV1P1 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 |
Price & Stock for CD30D22HF-150MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD30D22HF-150MC-ND
|
DigiKey | FIXED IND 15UH 830MA 388MOHM SMD Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2704 | Buy Now |
DISTI #
CD30D22HF-150MC
|
Avnet Americas | Ind Power 15uF 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CD30D22HF-150MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2198 / $0.2376 | Buy Now |
DISTI #
851-CD30D22HF-150MC
|
Mouser Electronics | Power Inductors - SMD 15uH 388mOhms 0.83A 20% 100kHz SMD RoHS: Compliant | 2570 |
|
$0.2440 / $0.6200 | Buy Now |
|
Future Electronics | Inductor Power Unshielded Drum Core 15uH 20% 100KHz Ferrite 0.83A 0.388Ohm DCR T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
Part Details for CD30D22HF-150MC
CD30D22HF-150MC CAD Models
CD30D22HF-150MC Part Data Attributes
|
CD30D22HF-150MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD30D22HF-150MC
Sumida Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1412 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.388 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.83 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |