Part Details for CD30D22HF-151MC by Sumida Corporation
Overview of CD30D22HF-151MC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CD30D22HF-151MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CD30D22HF-151MC-ND
|
DigiKey | FIXED IND 150UH 220MA 4.62OHM SM Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2704 | Buy Now |
DISTI #
CD30D22HF-151MC
|
Avnet Americas | Ind Power 150uF 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CD30D22HF-151MC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2198 / $0.2376 | Buy Now |
DISTI #
851-CD30D22HF-151MC
|
Mouser Electronics | Power Inductors - SMD 150uH 4.62Ohms 0.26A 20% 100kHz SMD RoHS: Compliant | 0 |
|
$0.2540 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2380 | Buy Now |
Part Details for CD30D22HF-151MC
CD30D22HF-151MC CAD Models
CD30D22HF-151MC Part Data Attributes
|
CD30D22HF-151MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CD30D22HF-151MC
Sumida Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1412 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 4.62 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.22 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |