There are no models available for this part yet.
Overview of CD30FD472JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CD30FD472JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C3254
|
Newark | Silver Mica Capacitor 4700Pf, 500V, 5%, Radial, Capacitance:4700Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:11.1Mm, Capacitor Case/Package:Radial Leaded, Product Length:19.8Mm Rohs Compliant: No |Cornell Dubilier CD30FD472JO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1700 / $18.1800 | Buy Now | |
DISTI #
CD30FD472JO3-ND
|
DigiKey | CAP MICA 4700PF 5% 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0096 | Buy Now | |
DISTI #
598-CD30FD472JO3
|
Mouser Electronics | Mica Capacitors 4700pF 500V +/-5% RoHS: Not Compliant | 0 |
|
$14.7500 / $17.5800 | Order Now | |
Onlinecomponents.com | Mica Capacitor - Standard Dipped - 4700pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C | 0 |
|
$9.7900 / $16.7800 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 123 |
|
$5.4000 / $9.0000 | Buy Now | ||
Quest Components | 98 |
|
$7.5000 / $12.0000 | Buy Now |
CAD Models for CD30FD472JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CD30FD472JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
21.8 mm
|
Length
|
19.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Pitch
|
11.1 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.9 mm
|
Alternate Parts for CD30FD472JO3
This table gives cross-reference parts and alternative options found for CD30FD472JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD30FD472JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD30FD472JO3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7827, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CD30FD472JO3 vs CD30FD472JO3F |